Part Details for TX32AB00-2412J by TE Connectivity
Overview of TX32AB00-2412J by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135224-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 85Ohm, 6-Pair, 8 column, 160 position, Right Angle Receptacle, Left Guide Pin. |
Price & Stock for TX32AB00-2412J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-TX32AB00-2412J
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX32AB00-2412J RoHS: Not Compliant | 0 |
|
$48.3100 / $53.9300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$51.4600 / $79.2000 | Buy Now | |
|
Master Electronics | 0 |
|
$51.4600 / $79.2000 | Buy Now |