Part Details for TX32AB00-2222-CS2473 by TE Connectivity
Results Overview of TX32AB00-2222-CS2473 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62222DDCRG4 | Texas Instruments | 1.8-V Output, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85 | |
TPS62222DDCR | Texas Instruments | 1.8-V Output, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85 | |
TPS62222DDCT | Texas Instruments | 1.8-V Output, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85 |
Price & Stock for TX32AB00-2222-CS2473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4330510
|
Farnell | CIRCULAR CLAMPSSTRAIN RELIEFS RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 12 |
|
$366.5248 / $385.4901 | Buy Now |
DISTI #
2266-TX32AB00-2222-CS2473-ND
|
DigiKey | CONN BACKSH ADPT SZ22 1 3/8-18 Min Qty: 1 Lead time: 55 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$390.4500 / $404.6500 | Buy Now |
DISTI #
TX32AB00-2222-CS2473-ND
|
DigiKey | CONN BACKSH ADPT SZ22 1 3/8-18 Min Qty: 1 Lead time: 55 Weeks Container: Bulk | Temporarily Out of Stock |
|
$314.0124 | Buy Now |
|
Onlinecomponents.com | Circular MIL Spec Strain Reliefs & Adapters TX32AB00-2222-CS2473 |
23 In Stock |
|
$314.2100 / $940.2400 | Buy Now |
DISTI #
RYCTX32AB00-2222-CS2473
|
Interstate Connecting Components | TX32AB00-2222-CS2473 | 0 |
|
Buy Now | |
|
Master Electronics | Circular MIL Spec Strain Reliefs & Adapters TX32AB00-2222-CS2473 |
23 In Stock |
|
$314.2100 / $940.2400 | Buy Now |