There are no models available for this part yet.
Overview of TX32AB00-1606-CS2473 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1606-10JLC | Coilcraft Inc | General Purpose Inductor, 0.01255uH, 5%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | |
1606-8GLB | Coilcraft Inc | General Purpose Inductor, 0.0088uH, 2%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | |
1606-6 | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Air-Core, SMD |
Price & Stock for TX32AB00-1606-CS2473 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
650-319479N001
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX32AB00-1606-CS2473 RoHS: Not Compliant | 0 |
|
$35.0900 / $39.1700 | Order Now | |
Onlinecomponents.com | 0 |
|
$34.2100 / $52.6500 | Buy Now | |||
Master Electronics | 0 |
|
$34.2100 / $52.6500 | Buy Now |
CAD Models for TX32AB00-1606-CS2473 by TE Connectivity
Part Data Attributes for TX32AB00-1606-CS2473 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|