There are no models available for this part yet.
Overview of TX2SS-L2-9V-W by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TX2SS-L2-9V-W by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
255-TX2SS-L2-9V-W-ND
|
DigiKey | RELAY TELECOM DPDT 2A 9V Min Qty: 500 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1058 | Buy Now | |
DISTI #
TX2SS-L2-9V-W
|
Avnet Americas | Relay Signal DPDT 9VDC Solder Surface Mount T/R - Tape and Reel (Alt: TX2SS-L2-9V-W) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.6240 / $2.9711 | Buy Now | |
DISTI #
769-TX2SS-L2-9V-W
|
Mouser Electronics | Low Signal Relays - PCB TX Relay | 0 |
|
$3.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$2.7400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5400 / $5.3300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.5400 / $5.3300 | Buy Now |