There are no models available for this part yet.
Overview of TX2SS-L2-24V-W by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for TX2SS-L2-24V-W by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
255-TX2SS-L2-24V-W-ND
|
DigiKey | RELAY TELECOM DPDT 2A 24V Min Qty: 500 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6966 | Buy Now | |
DISTI #
TX2SS-L2-24V-W
|
Avnet Americas | Relay Signal DPDT 24VDC Solder Surface Mount T/R - Tape and Reel (Alt: TX2SS-L2-24V-W) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.1232 / $3.5363 | Buy Now | |
DISTI #
769-TX2SS-L2-24V-W
|
Mouser Electronics | Low Signal Relays - PCB TX Relay | 0 |
|
$3.7000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$3.2600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0300 / $6.3400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.0300 / $6.3400 | Buy Now |