Part Details for TX2SA3VZ by Panasonic Electronic Components
Overview of TX2SA3VZ by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX2SA3VZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S520000090695
|
Chip1Stop | Electromechanical Relay DPDT 2A 3VDC 64.3Ohm Surface Mount RoHS: Compliant pbFree: No | 1000 |
|
$2.1300 | Buy Now |