Part Details for TX2SA24ZJ by Panasonic Electronic Components
Overview of TX2SA24ZJ by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX2SA24ZJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77249990
|
Verical | Signal Relay 24VDC 2A DPDT(15x9.4x8.4)mm SMD Medical RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2342 | Americas - 12000 |
|
$2.3683 / $2.9303 | Buy Now |
DISTI #
TX2SA-24V-Z
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, 2A, 2A/30VDC, TX, PCB Min Qty: 500 | 0 |
|
$1.9900 | RFQ |
DISTI #
TX2SA24ZJ
|
Avnet Abacus | Electromechanical Relay DPDT 2A 24VDC 4.114KOhm Surface Mount - Tape and Reel (Alt: TX2SA24ZJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 1000 |
|
Buy Now |
Part Details for TX2SA24ZJ
TX2SA24ZJ CAD Models
TX2SA24ZJ Part Data Attributes
|
TX2SA24ZJ
Panasonic Electronic Components
Buy Now
|
Compare Parts:
TX2SA24ZJ
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |