Part Details for TX2SA-L2-5V-1-Y by Panasonic Electronic Components
Overview of TX2SA-L2-5V-1-Y by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX2SA-L2-5V-1-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-TX2SA-L2-5V-1-Y-ND
|
DigiKey | RELAY TELECOM DPDT 1A 5V Min Qty: 500 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1058 | Buy Now |
DISTI #
TX2SA-L2-5V-1-Y
|
Avnet Americas | Relay Signal DPDT 5VDC Solder Surface Mount T/R - Tape and Reel (Alt: TX2SA-L2-5V-1-Y) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.6240 / $2.9711 | Buy Now |
DISTI #
769-TX2SA-L2-5V-1-Y
|
Mouser Electronics | Low Signal Relays - PCB TX Relay | 0 |
|
$3.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$2.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5400 / $5.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5400 / $5.3300 | Buy Now |
Part Details for TX2SA-L2-5V-1-Y
TX2SA-L2-5V-1-Y CAD Models
TX2SA-L2-5V-1-Y Part Data Attributes
|
TX2SA-L2-5V-1-Y
Panasonic Electronic Components
Buy Now
|
Compare Parts:
TX2SA-L2-5V-1-Y
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |