Part Details for TX2SA-L2-12V-TH by Panasonic Electronic Components
Results Overview of TX2SA-L2-12V-TH by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TX2SA-L2-12V-TH Information
TX2SA-L2-12V-TH by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1592- | Coilcraft Inc | PoE transformer, for NSC LM5070, 12V, SMT, RoHS | |
C1589- | Coilcraft Inc | PoE transformer, for NSC LM5070, 12V, SMT, RoHS | |
C1586- | Coilcraft Inc | PoE transformer, for NSC LM5070, 12V, SMT, RoHS |
Price & Stock for TX2SA-L2-12V-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-TX2SA-L2-12V-TH-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 12V Min Qty: 40 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6632 | Buy Now |
DISTI #
TX2SA-L2-12V-TH
|
Avnet Americas | Relay Signal DPDT 250VAC 12VDC Solder Surface Mount Tube - Rail/Tube (Alt: TX2SA-L2-12V-TH) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
$3.2319 / $3.5218 | Buy Now |
DISTI #
769-TX2SA-L2-12V-TH
|
Mouser Electronics | Low Signal Relays - PCB TX relay | 0 |
|
$3.7000 / $5.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 36 Weeks | 0 |
|
$3.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0600 / $3.9200 | Buy Now |
DISTI #
000000000007255512
|
Sager | Low Signal Relays - PCB TX relay Min Qty: 40 | 0 |
|
$3.2400 / $3.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0600 / $3.9200 | Buy Now |
|
Vyrian | Relays | 743 |
|
RFQ |
Part Details for TX2SA-L2-12V-TH
TX2SA-L2-12V-TH CAD Models
TX2SA-L2-12V-TH Part Data Attributes
|
TX2SA-L2-12V-TH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TX2SA-L2-12V-TH
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 9 V | |
Coil Resistance | 1028 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 7.5A@250VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |