Part Details for TX2SA-5V-TH by Panasonic Electronic Components
Overview of TX2SA-5V-TH by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX2SA-5V-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4100
|
Newark | Tx Relay Th Typ Rohs Compliant: Yes |Panasonic TX2SA-5V-TH RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $3.7000 | Buy Now |
DISTI #
09AK9480
|
Newark | Signal Relay, Dpdt, 5Vdc, Smd Rohs Compliant: Yes |Panasonic TX2SA-5V-TH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0700 / $4.6100 | Buy Now |
DISTI #
TX2SA-5V-TH-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 5V Min Qty: 40 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7228 | Buy Now |
DISTI #
TX2SA-5V-TH
|
Avnet Americas | Relay Signal DPDT 250V 5V Solder SMD Tube - Rail/Tube (Alt: TX2SA-5V-TH) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
$2.4832 / $2.8116 | Buy Now |
DISTI #
769-TX2SA-5V-TH
|
Mouser Electronics | Low Signal Relays - PCB TX Relay TH Typ | 0 |
|
$2.9500 / $4.7100 | Order Now |
DISTI #
74614165
|
RS | Signal RelayTX Relay TH Type | Panasonic Electronic Components TX2SA-5V-TH RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5100 / $3.3000 | Buy Now |
DISTI #
TX2SA-5V-TH
|
Avnet Abacus | Relay Signal DPDT 250V 5V Solder SMD Tube (Alt: TX2SA-5V-TH) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5100 / $3.3000 | Buy Now |
Part Details for TX2SA-5V-TH
TX2SA-5V-TH CAD Models
TX2SA-5V-TH Part Data Attributes
|
TX2SA-5V-TH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TX2SA-5V-TH
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.028 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 178 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 7.5A@250VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |