There are no models available for this part yet.
Overview of TX2SA-48V-Z by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1294-1BACPZ-RL7 | Analog Devices | -48V POWER MONITOR | |
ADM1294-1AARUZ | Analog Devices | -48V POWER MONITOR | |
ADM1294-1BACPZ | Analog Devices | -48V POWER MONITOR |
Price & Stock for TX2SA-48V-Z by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11C0459
|
Newark | Tx Relay Rohs Compliant: Yes |Panasonic TX2SA-48V-Z RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $4.0400 | Buy Now | |
DISTI #
TX2SA-48V-Z-ND
|
DigiKey | RELAY TELECOM DPDT 2A 48V Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7724 | Buy Now | |
DISTI #
TX2SA-48V-Z
|
Avnet Americas | Electromechanical Relay DPDT 2A 48VDC 8.533KOhm Surface Mount - Tape and Reel (Alt: TX2SA-48V-Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.1872 / $3.6088 | Buy Now | |
DISTI #
769-TX2SA-48V-Z
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C 2A 30VDC 48VDC RoHS: Compliant | 0 |
|
$3.4500 / $3.5900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.3200 | Buy Now | ||
Onlinecomponents.com | Signal Relay 48VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Automotive RoHS: Compliant | Alternative Product Available |
|
$3.0900 / $6.4700 | Buy Now | ||
Quest Components | 1138 |
|
$3.7650 / $7.5300 | Buy Now | |||
Master Electronics | Signal Relay 48VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Automotive RoHS: Compliant | Alternative Product Available |
|
$3.0900 / $6.4700 | Buy Now |
CAD Models for TX2SA-48V-Z by Panasonic Electronic Components
Part Data Attributes for TX2SA-48V-Z by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
LOW PROFILE
|
Body Breadth
|
7.4 mm
|
Body Height
|
8.2 mm
|
Body Length or Diameter
|
15 mm
|
Coil Current(DC)-Max
|
0.006 A
|
Coil Operate Voltage(DC)
|
36 V
|
Coil Power
|
270 mW
|
Coil Release Voltage(DC)
|
4.8 V
|
Coil Resistance
|
8533 Ω
|
Coil Voltage(DC)-Max
|
48 V
|
Coil Voltage-Nom
|
48 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Power Rating R Load
|
60W@220VDC
|
Contact (DC) Max Rating R Load
|
2A@220VDC
|
Contact Resistance
|
100 mΩ
|
Contact Voltage(DC)-Max
|
220 V
|
Contact/Output Supply Type
|
DC
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
Silver
|
End Contact Plating
|
GOLD
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Terminals
|
8
|
Operate Time
|
4 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TAPE AND REEL
|
Physical Dimension
|
15mm x 7.4mm x 8.2mm
|
Reference Standard
|
BSI; CSA; UL
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
4 ms
|
Sealing
|
WATER PROOF
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for TX2SA-48V-Z
This table gives cross-reference parts and alternative options found for TX2SA-48V-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX2SA-48V-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX2SA-48V-TH-Z | Power/Signal Relay, DPDT, Momentary, 0.006A (Coil), 48VDC (Coil), 270mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SA-48V-Z vs TX2SA-48V-TH-Z |
TX2SA-48V-1-Z | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.006A (Coil), 48VDC (Coil), 270mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SA-48V-Z vs TX2SA-48V-1-Z |
TX2SA-48V-TH-X | Power/Signal Relay, 2 Form C, DPDT, 57.6VDC (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output | Panasonic Electronic Components | TX2SA-48V-Z vs TX2SA-48V-TH-X |
TX2SA-48V-Z-1 | Power/Signal Relay, DPDT, Momentary, 0.006A (Coil), 48VDC (Coil), 270mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SA-48V-Z vs TX2SA-48V-Z-1 |
TX2SA-48V-1 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.006A (Coil), 48VDC (Coil), 270mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SA-48V-Z vs TX2SA-48V-1 |
TX2SA-48V-TH | Power/Signal Relay, DPDT, Momentary, 0.006A (Coil), 48VDC (Coil), 270mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2SA-48V-Z vs TX2SA-48V-TH |
Related Parts for TX2SA-48V-Z
-
TX2SA-4.5V-THPower/Signal Relays
-
TV02W800-HFTransient Suppressors
-
TPS62403DRCTSwitching Regulator or Controllers
-
TSV911IYDTOperational Amplifiers
-
TS1100-200EG5TOther Analog ICs
-
TZM5247B-GS08Zener Diodes
-
TPS75915KTTTLinear Regulator ICs
-
TWL6032A1BEYFFTPower Management Circuits
-
TXS2SA-LT-4.5V-XOther Relays