There are no models available for this part yet.
Overview of TX2SA-4.5-TH by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TX2SA-4.5-TH by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TX2SA-4.5-TH-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 4.5V Min Qty: 400 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9896 | Buy Now | |
DISTI #
769-TX2SA-4.5-TH
|
Mouser Electronics | Low Signal Relays - PCB TX RELAY - USE TX2SA-4.5V-TH | 0 |
|
$2.7200 / $2.8800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5400 / $3.7000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.5400 / $3.7000 | Buy Now |