Part Details for TX2PCT-2299-360 by Milnec Interconnect Systems
Overview of TX2PCT-2299-360 by Milnec Interconnect Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIN2299BBCZ | Analog Devices | RapID Platform Generation 2 Mo | |
DC2299A-B | Analog Devices | LTC3890EGN-1 Demo Board - 6V # | |
LTC2299IUP#PBF | Analog Devices | 2x 14-B, 80Msps L Pwr 3V ADC |
Price & Stock for TX2PCT-2299-360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TX2PCT-2299-360-ND
|
DigiKey | Male Pin PC Tail Mil-DTL-38999 S Min Qty: 50 Container: Tube MARKETPLACE PRODUCT |
2800 In Stock |
|
$4.9900 / $9.9900 | Buy Now |