Part Details for TX2PCT-2297-360 by Milnec Interconnect Systems
Overview of TX2PCT-2297-360 by Milnec Interconnect Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2297A-A | Analog Devices | LT8570 Demo Board - 5V to 10V | |
DC2297A-B | Analog Devices | LT8570-1 Demo Board - 5V to 10 | |
LTC2297IUP#TRPBF | Analog Devices | 2x 14-B, 40Msps L Pwr 3V ADCs |
Price & Stock for TX2PCT-2297-360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TX2PCT-2297-360-ND
|
DigiKey | Male Pin PC Tail Mil-DTL-38999 S Min Qty: 50 Container: Tube MARKETPLACE PRODUCT |
2800 In Stock |
|
$4.9900 / $9.9900 | Buy Now |