Part Details for TX2PCT-2229-361 by Milnec Interconnect Systems
Overview of TX2PCT-2229-361 by Milnec Interconnect Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2229A-A | Analog Devices | LTC3877 Demo Board - 6V to 14V | |
DC2229A-B | Analog Devices | LTC3877/LTC3874 Demo Board - 6 | |
AD22293Z-RL | Analog Devices | Dual axis 5 g accelerometer |
Price & Stock for TX2PCT-2229-361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TX2PCT-2229-361-ND
|
DigiKey | Male Pin PC Tail Mil-DTL-38999 S Min Qty: 50 Container: Tube MARKETPLACE PRODUCT |
2800 In Stock |
|
$4.9900 / $9.9900 | Buy Now |