Part Details for TX2PCT-1677-364 by Milnec Interconnect Systems
Overview of TX2PCT-1677-364 by Milnec Interconnect Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9167703MZA | Renesas Electronics Corporation | 8K x 9 AsyncFIFO, 5.0V | |
iW1677-03 | Renesas Electronics Corporation | PrimAccurate™ Off-Line Digital PWM Controller in a SOT-23 Package | |
5962-9167703MXA | Renesas Electronics Corporation | 8K x 9 AsyncFIFO, 5.0V |
Price & Stock for TX2PCT-1677-364
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TX2PCT-1677-364-ND
|
DigiKey | Male Pin PC Tail Mil-DTL-38999 S Min Qty: 50 Container: Tube MARKETPLACE PRODUCT |
6500 In Stock |
|
$4.9900 / $9.9900 | Buy Now |