Part Details for TX26D02VM1CAA by Hitachi Ltd
Overview of TX26D02VM1CAA by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for TX26D02VM1CAA
TX26D02VM1CAA CAD Models
TX26D02VM1CAA Part Data Attributes
|
TX26D02VM1CAA
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
TX26D02VM1CAA
Hitachi Ltd
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Backlight | CCFL | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 640X480 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 163 mm | |
Viewing Area Length | 215 mm |