Part Details for TX257A-D3-0.28-24.576-3-TR by Raltron Electronics Corporation
Results Overview of TX257A-D3-0.28-24.576-3-TR by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TX257A-D3-0.28-24.576-3-TR Information
TX257A-D3-0.28-24.576-3-TR by Raltron Electronics Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for TX257A-D3-0.28-24.576-3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 555 |
|
$5.3906 / $9.3750 | Buy Now |
|
Quest Components | 444 |
|
$7.1875 / $12.5000 | Buy Now |
Part Details for TX257A-D3-0.28-24.576-3-TR
TX257A-D3-0.28-24.576-3-TR CAD Models
TX257A-D3-0.28-24.576-3-TR Part Data Attributes
|
TX257A-D3-0.28-24.576-3-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TX257A-D3-0.28-24.576-3-TR
Raltron Electronics Corporation
HCMOS Output Clock Oscillator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.28% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |