-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft | |
MP-5FRJ12STWS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-007 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 7ft | |
MP-5FRJ12STWS-005 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-005 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-TX25100P12STN1E
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P plug Straight RoHS: Compliant | 0 |
|
$1.5600 / $3.0200 | Order Now |
DISTI #
JAETX25-100P-12ST-N1E
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $2.3300 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Quest Components | 144 |
|
$2.3088 / $3.7440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy