Part Details for TX25/15/10-3E65 by Ferroxcube International Holding BV
Overview of TX25/15/10-3E65 by Ferroxcube International Holding BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS3E65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 3 A, TO-220-2L |
Price & Stock for TX25/15/10-3E65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-1556-ND
|
DigiKey | FERRITE CORE TOROID Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
185 In Stock |
|
$0.8469 / $2.3600 | Buy Now |