-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100R | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) | |
HS7B-1100RH/PROTO | Renesas Electronics Corporation | Ultra High Speed Current Feedback Amplifier | |
HS7B-1100RH-Q | Renesas Electronics Corporation | Ultra High Speed Current Feedback Amplifier, SBDIP, /Tray |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-TX24-100R-LT-H1E
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.27mm 100P RECEPT RT ANGLE THRU HOLE RoHS: Compliant | 1105 |
|
$1.6100 / $3.1300 | Buy Now |
DISTI #
JAETX24-100R-LT-H1E
|
Heilind Electronics | CONN RCPT 1.27MM 100POS GOLD R/A | Americas - 0 in Stock |
|
$1.9077 / $2.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $2.3800 | Buy Now |
|
LCSC | Plugin Board-to-Board and Backplane Connector ROHS | 105 |
|
$1.2568 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy