-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100R | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) | |
2SK3210STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 30A 45Mohm LDPAK(S)-(1)/To-263 | |
HS7B-1100RH/PROTO | Renesas Electronics Corporation | Ultra High Speed Current Feedback Amplifier |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-TX24100R10STN1E
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P recept Straight RoHS: Compliant | 0 |
|
$1.5600 / $3.0200 | Order Now |
DISTI #
JAETX24-100R-10ST-N1E
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $2.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy