Part Details for TX231448100 by nVent Hoffman
Overview of TX231448100 by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX231448100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R6036
|
Newark | Outdoor Heat Exchanger, 25W/+C, Product Range:Tx Climaguard Series, Enclosure Material:Metal, Cooling Capacity:25W/°C, External Height - Metric:584Mm, External Width - Metric:305Mm, External Depth - Metric:180Mm, Body Color:Gray Rohs Compliant: Yes |Nvent Hoffman TX231448100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,275.7200 / $4,715.2800 | Buy Now |
DISTI #
70067447
|
RS | HEAT EXCHANGER, OUTDOOR, 48V, 14 W/F, 25 W/C, 1.8 A, TYPE 4 / GR-487 | nVent HOFFMAN Cooling TX231448100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4,524.3100 / $4,762.4300 | RFQ |