Part Details for TX224J by Panasonic Electronic Components
Overview of TX224J by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX224J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX224J
|
Avnet Abacus | Electromechanical Relay DPDT 2A 24VDC 4.114KOhm Through Hole (Alt: TX224J) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now | |
DISTI #
C1S520000143012
|
Chip1Stop | Signal Relay 24VDC 2A DPDT(15x7.4x8.2)mm THT Automotive RoHS: Compliant | 13448 |
|
$1.8800 / $4.4700 | Buy Now |
Part Details for TX224J
TX224J CAD Models
TX224J Part Data Attributes
|
TX224J
Panasonic Electronic Components
Buy Now
|
Compare Parts:
TX224J
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |