Part Details for TX2-L2-9V by Panasonic Electronic Components
Overview of TX2-L2-9V by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX2-L2-9V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C0383
|
Newark | Relay, Signal, Dpdt, 30Vdc, 2A, Coil Voltage:9Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Tx Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic TX2-L2-9V RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $4.2800 | Buy Now |
DISTI #
255-1786-5-ND
|
DigiKey | RELAY TELECOM DPDT 2A 9V Min Qty: 40 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9017 | Buy Now |
DISTI #
TX2-L2-9V
|
Avnet Americas | Electromechanical Relay DPDT 2A 9VDC 405Ohm Through Hole - Rail/Tube (Alt: TX2-L2-9V) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.6068 / $2.8406 | Buy Now |
DISTI #
769-TX2-L2-9V
|
Mouser Electronics | Low Signal Relays - PCB 2A 9VDC DPDT 2 COIL LATCH PCB RoHS: Compliant | 50 |
|
$2.9500 / $4.7600 | Buy Now |
DISTI #
74614139
|
RS | Signal RelayTX Relay | Panasonic Electronic Components TX2-L2-9V RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9200 | RFQ |
|
Future Electronics | TX Series High Sensitivity 2 A DPDT 9 VDC PCB Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$4.0900 / $4.6800 | Buy Now |
|
Onlinecomponents.com | Signal Relay 9VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive RoHS: Compliant |
344 In Stock |
|
$3.1900 / $4.2400 | Buy Now |
DISTI #
51484044
|
Verical | Signal Relay 9VDC 2A DPDT(15x7.4x8.2)mm THT RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 1702 | Americas - 280 |
|
$4.3420 / $5.5120 | Buy Now |
DISTI #
TX2-L2-9V
|
TTI | Low Signal Relays - PCB 2A 9VDC DPDT 2 COIL LATCH PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tube | Americas - 0 |
|
$2.6800 / $3.0200 | Buy Now |
|
Master Electronics | Signal Relay 9VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive RoHS: Compliant |
344 In Stock |
|
$3.1900 / $4.2400 | Buy Now |
Part Details for TX2-L2-9V
TX2-L2-9V CAD Models
TX2-L2-9V Part Data Attributes
|
TX2-L2-9V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TX2-L2-9V
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.022 A | |
Coil Operate Voltage(DC) | 6.75 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 6.75 V | |
Coil Resistance | 405 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil Voltage-Nom | 9 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
Alternate Parts for TX2-L2-9V
This table gives cross-reference parts and alternative options found for TX2-L2-9V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX2-L2-9V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX2-LT-H-9V | Power/Signal Relay, DPDT, Latched, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TX2-L2-9V vs TX2-LT-H-9V |
TX2SL-LT-9V-Z | Power/Signal Relay, DPDT, Latched, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2-L2-9V vs TX2SL-LT-9V-Z |
TX2SL-L2-9V | Power/Signal Relay, DPDT, Latched, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2-L2-9V vs TX2SL-L2-9V |
TX2SA-L2-9V-Z | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2-L2-9V vs TX2SA-L2-9V-Z |
TX2SS-LT-9V-X | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2-L2-9V vs TX2SS-LT-9V-X |
TX2SS-L2-9V-Z | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2-L2-9V vs TX2SS-L2-9V-Z |
TX2SS-L2-9V-X | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2-L2-9V vs TX2SS-L2-9V-X |
TX2SS-LT-9V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2-L2-9V vs TX2SS-LT-9V |
TX2SL-LT-9V-X | Power/Signal Relay, DPDT, Latched, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2-L2-9V vs TX2SL-LT-9V-X |
TX2SA-L2-9V-X | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2-L2-9V vs TX2SA-L2-9V-X |