-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TX2-L2-5V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J0153
|
Newark | Signal Relay, Tx Series, Latching Dual Coil, Dpdt, Through Hole, 2 A, 5 Vdc Rohs Compliant: Yes |Pan... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $3.6700 | Buy Now |
DISTI #
255-1785-5-ND
|
DigiKey | RELAY TELECOM DPDT 2A 5V Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2003 / $4.5300 | Buy Now |
DISTI #
TX2-L2-5V
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 125Ohm Through Hole - Rail/Tube (Alt: TX2-L2-5V) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.3716 / $2.5323 | Buy Now |
DISTI #
70158589
|
RS | Relay, 2 A @ 30 VDC, High Capacity, 1000 Megohms (Min.) @ 500 VDC, PCB, 60 W | Panasonic Electronic ... more RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7000 | RFQ |
|
Future Electronics | TX Series 2 A DPDT 5 VDC Dual Coil Latching PCB Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks Container: Tube |
0 Tube |
|
$1.8600 / $1.9900 | Buy Now |
|
Future Electronics | TX Series 2 A DPDT 5 VDC Dual Coil Latching PCB Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks Container: Tube |
0 Tube |
|
$1.8600 / $1.9900 | Buy Now |
|
Onlinecomponents.com | Signal Relay 5VDC 2A DPDT(15x7.4x8.2)mm THT Automotive RoHS: Compliant |
2079 In Stock |
|
$1.9220 / $2.6960 | Buy Now |
DISTI #
60259251
|
Verical | Signal Relay 5VDC 2A DPDT(15x7.4x8.2)mm THT RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 1702 | Americas - 2040 |
|
$2.6130 / $3.5100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 242 |
|
$2.6863 / $6.5520 | Buy Now |
|
Bristol Electronics | 169 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TX2-L2-5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TX2-L2-5V
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.04 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 3.75 V | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TX2-L2-5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX2-L2-5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TX2SL-L2-5V | Panasonic Electronic Components | Check for Price | Power/Signal Relay, DPDT, Latched, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | TX2-L2-5V vs TX2SL-L2-5V |
TX2SS-L2-5V-Z | Panasonic Electronic Components | $4.1025 | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | TX2-L2-5V vs TX2SS-L2-5V-Z |
TX2-L2-5V-Z | Panasonic Electronic Components | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, | TX2-L2-5V vs TX2-L2-5V-Z |
TX2SS-LT-5V-X | Panasonic Electronic Components | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | TX2-L2-5V vs TX2SS-LT-5V-X |
TX2SA-L2-5V-X | Panasonic Electronic Components | $4.3766 | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | TX2-L2-5V vs TX2SA-L2-5V-X |
TX2SS-LT-5V | Panasonic Electronic Components | $4.6061 | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | TX2-L2-5V vs TX2SS-LT-5V |
TX2SS-LT-5V-Z | Panasonic Electronic Components | $4.9106 | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | TX2-L2-5V vs TX2SS-LT-5V-Z |
TX2SL-L2-5V-Z | Panasonic Electronic Components | Check for Price | Power/Signal Relay, DPDT, Latched, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | TX2-L2-5V vs TX2SL-L2-5V-Z |
TX2SL-LT-5V-X | Panasonic Electronic Components | Check for Price | Power/Signal Relay, DPDT, Latched, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | TX2-L2-5V vs TX2SL-LT-5V-X |
TX2SA-L2-5V | Panasonic Electronic Components | $4.1025 | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | TX2-L2-5V vs TX2SA-L2-5V |