Part Details for TX2-L2-1.5V-TH by Panasonic Electronic Components
Overview of TX2-L2-1.5V-TH by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX2-L2-1.5V-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-TX2-L2-1.5V-TH-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 1.5V Min Qty: 40 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1835 | Buy Now |
DISTI #
TX2-L2-1.5V-TH
|
Avnet Americas | Relay Signal DPDT 250VAC 1.5VDC PC Pin Through Hole Tube - Rail/Tube (Alt: TX2-L2-1.5V-TH) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
$2.8994 / $3.1595 | Buy Now |
DISTI #
769-TX2-L2-1.5V-TH
|
Mouser Electronics | Low Signal Relays - PCB TX relay | 0 |
|
$4.1900 / $5.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks | 0 |
|
$2.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7500 / $3.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7500 / $3.5200 | Buy Now |
Part Details for TX2-L2-1.5V-TH
TX2-L2-1.5V-TH CAD Models
TX2-L2-1.5V-TH Part Data Attributes
|
TX2-L2-1.5V-TH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TX2-L2-1.5V-TH
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.094A (Coil), 1.5VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.094 A | |
Coil Operate Voltage(DC) | 1.13 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 1.13 V | |
Coil Resistance | 16 Ω | |
Coil Voltage(DC)-Max | 1.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 7.5A@250VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for TX2-L2-1.5V-TH
This table gives cross-reference parts and alternative options found for TX2-L2-1.5V-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX2-L2-1.5V-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX2SL-L2-1.5V-TH-Z | Power/Signal Relay, DPDT, Latched, 0.094A (Coil), 1.5VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2-L2-1.5V-TH vs TX2SL-L2-1.5V-TH-Z |
TX2SL-LT-1.5V-TH-Z | Power/Signal Relay, DPDT, Latched, 0.094A (Coil), 1.5VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2-L2-1.5V-TH vs TX2SL-LT-1.5V-TH-Z |
TX2-L2-H-1.5V-TH | Power/Signal Relay, DPDT, Latched, 0.094A (Coil), 1.5VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TX2-L2-1.5V-TH vs TX2-L2-H-1.5V-TH |
TX2SL-LT-1.5V-TH | Power/Signal Relay, DPDT, Latched, 0.094A (Coil), 1.5VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TX2-L2-1.5V-TH vs TX2SL-LT-1.5V-TH |