Part Details for TX2-6V by Panasonic Electronic Components
Results Overview of TX2-6V by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TX2-6V Information
TX2-6V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for TX2-6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK9466
|
Newark | Signal Relay, Dpdt, 6Vdc, 2A, Tht Rohs Compliant: Yes |Panasonic TX2-6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$1.4800 / $1.5300 | Buy Now |
DISTI #
255-3961-5-ND
|
DigiKey | RELAY TELECOM DPDT 2A 6V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
108 In Stock |
|
$2.5836 / $3.6600 | Buy Now |
DISTI #
TX2-6V
|
Avnet Americas | Relay Signal DPDT 6VDC PC Pin Through Hole Tube - Rail/Tube (Alt: TX2-6V) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.9188 / $2.0467 | Buy Now |
DISTI #
769-TX2-6V
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C 2A 30VDC 6VDC RoHS: Compliant | 354 |
|
$2.2400 / $3.4000 | Buy Now |
DISTI #
74614127
|
RS | Signal RelayTX Relay | Panasonic Electronic Components TX2-6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 25 |
|
$3.3600 / $3.7000 | Buy Now |
|
Future Electronics | TX Series 2 A DPDT(2 Form C) 6 VDC Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks Container: Tube |
0 Tube |
|
$1.2300 / $1.2800 | Buy Now |
|
Onlinecomponents.com | Signal Relay 6VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT Medical RoHS: Compliant |
1375 In Stock |
|
$2.4530 / $3.7820 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.023A (COIL), 6VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC ... more | 153 |
|
$1.9793 / $4.5675 | Buy Now |
DISTI #
000000000000196604
|
Sager | RELAY Min Qty: 40 | 0 |
|
$2.0800 / $2.6000 | Buy Now |
|
Master Electronics | Signal Relay 6VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT Medical RoHS: Compliant |
1375 In Stock |
|
$2.4530 / $3.7820 | Buy Now |
Part Details for TX2-6V
TX2-6V CAD Models
TX2-6V Part Data Attributes
|
TX2-6V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TX2-6V
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.023A (Coil), 6VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.023 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 257 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |