Part Details for TX16-R3T by Mini-Circuits
Results Overview of TX16-R3T by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TX16-R3T Information
TX16-R3T by Mini-Circuits is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for TX16-R3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 430 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | RF TRANSFORMER, 40MHZ MIN, 300MHZ MAX, 1:4 | 344 |
|
$3.9000 / $9.0000 | Buy Now |
Part Details for TX16-R3T
TX16-R3T CAD Models
TX16-R3T Part Data Attributes
|
TX16-R3T
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TX16-R3T
Mini-Circuits
RF Transformer, 40MHz Min, 300MHz Max, 1:4
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OHMS RATIO IS 16 | |
Application | MATCHING | |
Cut-off Frequency-Max | 300 MHz | |
Cut-off Frequency-Min | 40 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 5.08 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e0 | |
Length | 7.874 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 300000 kHz | |
Operating Frequency-Min | 40000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE & REEL | |
Power Rating | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:4 | |
Width | 6.35 mm |
Alternate Parts for TX16-R3T
This table gives cross-reference parts and alternative options found for TX16-R3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX16-R3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TX16-R3T+ | Mini-Circuits | Check for Price | RF Transformer, 40MHz Min, 300MHz Max, ROHS COMPLIANT | TX16-R3T vs TX16-R3T+ |