Part Details for TX14D14VM1BBA by Hitachi Ltd
Overview of TX14D14VM1BBA by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for TX14D14VM1BBA
TX14D14VM1BBA CAD Models
TX14D14VM1BBA Part Data Attributes
|
TX14D14VM1BBA
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
TX14D14VM1BBA
Hitachi Ltd
Display
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 640 Pixel | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Overall Depth | 13.1 mm | |
Overall Height | 102 mm | |
Overall Length | 131 mm | |
Supply Voltage-Nom | 3.3 V | |
Vertical Pixel Count | 480 Pixel | |
Viewing Area Height | 86 mm | |
Viewing Area Length | 115 mm |