Part Details for TX14D12VM1CBB by Hitachi Ltd
Overview of TX14D12VM1CBB by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TX14D12VM1CBB
TX14D12VM1CBB CAD Models
TX14D12VM1CBB Part Data Attributes
|
TX14D12VM1CBB
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
TX14D12VM1CBB
Hitachi Ltd
Display
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 320 Pixel | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Overall Depth | 11 mm | |
Overall Height | 102 mm | |
Overall Length | 131 mm | |
Supply Voltage-Nom | 3.3 V | |
Vertical Pixel Count | 240 Pixel | |
Viewing Area Height | 86 mm | |
Viewing Area Length | 115 mm |