TX1475
Pulse Electronics Corporation
Description: Telecom Transformer

Overview of TX1475 by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TX1475 by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   80
  • 1 $8.8200
  • 13 $5.8800
  • 44 $5.4390
$5.4390 / $8.8200 Buy Now

CAD Models for TX1475 by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TX1475 by Pulse Electronics Corporation

TX1475
Pulse Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PULSE ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
TURNS RATIO: 1:2; 1:1
Height
7.11 mm
Length
25.4 mm
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TUBE
Surface Mount
YES
Transformer Type
TELECOM TRANSFORMER
Width
10.8 mm
Want to compare parts?
  1. TX1475
    Pulse Electronics Corporation
    Telecom Transformer
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TX1475 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TX1475 by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of TX1475 would you like to use for your alert(s)?
  • Please alert me when TX1475 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TX1475 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TX1475 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TX1475 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TX1475.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TX1475 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: