Part Details for TX1341 by Pulse Electronics Corporation
Overview of TX1341 by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX1341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM TRANSFORMER | 7 |
|
$4.9500 / $6.7500 | Buy Now |
|
Quest Components | TELECOM TRANSFORMER | 6 |
|
$3.3750 / $6.7500 | Buy Now |
DISTI #
000000000000963241
|
Sager | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 8-Port | 0 |
|
Buy Now |
Part Details for TX1341
TX1341 CAD Models
TX1341 Part Data Attributes
|
TX1341
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TX1341
Pulse Electronics Corporation
Telecom Transformer,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:2; BREADTH DIM INCLUDE TERMINAL ALSO | |
Height | 7.49 mm | |
JESD-609 Code | e0 | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 10.79 mm |
Alternate Parts for TX1341
This table gives cross-reference parts and alternative options found for TX1341. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX1341, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1122T | Telecom Transformer | Pulse Electronics Corporation | TX1341 vs T1122T |