Part Details for TX1252NL by Pulse Electronics Corporation
Overview of TX1252NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX1252NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX1252NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 1Ohm Prim. DCR 1Ohm Sec. DCR Through Hole - Bulk (Alt: TX1252NL) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ |
Part Details for TX1252NL
TX1252NL CAD Models
TX1252NL Part Data Attributes
|
TX1252NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TX1252NL
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1CT:1 | |
Approvals | UL | |
Height | 6.35 mm | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 8.89 mm |