Part Details for TX1193NLT by Pulse Electronics Corporation
Results Overview of TX1193NLT by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TX1193NLT Information
TX1193NLT by Pulse Electronics Corporation is a Telecom Transformer.
Telecom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for TX1193NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM7716
|
Newark | Xfmr/Cmc, quad, t1,wat,1Ct:2Ct Tr Rpb |Pulse Electronics TX1193NLT RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 3300 |
|
$11.3900 | Buy Now |
DISTI #
55AK2713
|
Newark | Xfmr/Cmc, quad, t1,wat,1Ct:2Ct Tr Rpb/T&r |Pulse TX1193NLT RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.0500 / $10.6500 | Buy Now |
DISTI #
553-TX1193NLTCT-ND
|
DigiKey | MODULE 1CT:2CT 1.2MH SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
731 In Stock |
|
$9.5039 / $14.8600 | Buy Now |
DISTI #
TX1193NLT
|
Avnet Americas | Telecom Transformer 1:2/1:1 1500Vrms 0.8Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: TX1193NLT) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$8.8196 / $9.4279 | Buy Now |
DISTI #
673-TX1193NL673-T
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 2-Por RoHS: Compliant | 0 |
|
$10.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 9 Weeks Container: Reel |
0 Reel |
|
$9.5100 | Buy Now |
|
Onlinecomponents.com | XFMR-CMC DUAL T1, 1:2.4/1:2.4, SMT, MSL4, T&R RPB RoHS: Compliant |
3300 Partner Stock |
|
$9.4400 / $20.6800 | Buy Now |
DISTI #
TX1193NLT
|
TTI | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 2-Por pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 300 In Stock |
|
$9.4400 | Buy Now |
DISTI #
000000000002154441
|
Sager | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 2-Por | 0 |
|
Buy Now | |
DISTI #
TX1193NLT
|
Avnet Abacus | - Tape and Reel (Alt: TX1193NLT) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TX1193NLT
TX1193NLT CAD Models
TX1193NLT Part Data Attributes
|
TX1193NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TX1193NLT
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | HEIGHT DIM INCLUDES TERMINALS ALSO, TURNS RATIO: 1CT:2CT; 1CT:1CT | |
Height | 5.51 mm | |
Length | 17.53 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 12.2 mm |
Alternate Parts for TX1193NLT
This table gives cross-reference parts and alternative options found for TX1193NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX1193NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TX1193 | Pulse Electronics Corporation | Check for Price | Telecom Transformer, CHIP | TX1193NLT vs TX1193 |
TX1193T | Pulse Electronics Corporation | Check for Price | Telecom Transformer, CHIP | TX1193NLT vs TX1193T |