Part Details for TX09D70VM1CBA by Hitachi Ltd
Overview of TX09D70VM1CBA by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Electronic Manufacturing
Automotive
Part Details for TX09D70VM1CBA
TX09D70VM1CBA CAD Models
TX09D70VM1CBA Part Data Attributes
|
TX09D70VM1CBA
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
TX09D70VM1CBA
Hitachi Ltd
Display
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 240 Pixel | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Overall Depth | 3.1 mm | |
Overall Height | 86 mm | |
Overall Length | 64 mm | |
Supply Voltage-Nom | 3.3 V | |
Vertical Pixel Count | 320 Pixel | |
Viewing Area Height | 72 mm | |
Viewing Area Length | 54 mm |