-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9578
|
Newark | Thermistor, Ntc, 3435K, 10Kohm, Zero Power Resistance At 25°C:10Kohm, Product Range:Tx Series, Thermistor Mounting:Smd, Beta Value (K):3435K, Thermistor Case Style:0805 [2012 Metric], Thermistor Terminals:Wraparound Rohs Compliant: Yes |Ohmite TX08F103F3435ER Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2112 |
|
$0.1460 | Buy Now |
DISTI #
49AJ9660
|
Newark | Thermistor 0805 10K/3435/Reel Rohs Compliant: Yes |Ohmite TX08F103F3435ER Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 | Buy Now |
DISTI #
50AK7233
|
Newark | Ntc Thermistor, 10Kohm, Smd Rohs Compliant: Yes |Ohmite TX08F103F3435ER Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0780 | Buy Now |
DISTI #
273-TX08F103F3435ERCT-ND
|
DigiKey | THERMISTOR 0805 10K/3435 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1788 In Stock |
|
$0.0429 / $0.1300 | Buy Now |
DISTI #
588-TX08F103F3435ER
|
Mouser Electronics | NTC Thermistors THERMISTOR 0805 10K/3435 RoHS: Compliant | 22 |
|
$0.0410 / $0.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10000 On Order |
|
$0.0356 / $0.0482 | Buy Now |
DISTI #
TX08F103F3435ER
|
Richardson RFPD | THERMISTORS RoHS: Compliant Min Qty: 5 | 0 |
|
$36.0000 / $40.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10000 On Order |
|
$0.0356 / $0.0482 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TX08F103F3435ER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TX08F103F3435ER
Ohmite Mfg Co
NTC Thermistor, 10000ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | REFERENCE STANDARD: AEC-Q200 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.13 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3435 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |