Part Details for TX-7030-EAE-2870-06M4000000 by Vectron International
Overview of TX-7030-EAE-2870-06M4000000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TX-7030-EAE-2870-06M4000000
TX-7030-EAE-2870-06M4000000 CAD Models
TX-7030-EAE-2870-06M4000000 Part Data Attributes
|
TX-7030-EAE-2870-06M4000000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TX-7030-EAE-2870-06M4000000
Vectron International
HCMOS Output Clock Oscillator, 6.4MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE FUNCTION; TAPE AND REEL | |
Aging | 2.5 PPM/20 YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.28% | |
Manufacturer Series | TX-703 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 6.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 13.5 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |