Part Details for TX-4002-ECE-1060-2M0000000 by Microsemi Corporation
Overview of TX-4002-ECE-1060-2M0000000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Part Details for TX-4002-ECE-1060-2M0000000
TX-4002-ECE-1060-2M0000000 CAD Models
TX-4002-ECE-1060-2M0000000 Part Data Attributes
|
TX-4002-ECE-1060-2M0000000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
TX-4002-ECE-1060-2M0000000
Microsemi Corporation
PECL Output Clock Oscillator, 2MHz Nom, HERMETIC SEALED PACKAGE-14/4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/YEAR | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 20.7mm x 13.1mm x 10.1mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |
Alternate Parts for TX-4002-ECE-1060-2M0000000
This table gives cross-reference parts and alternative options found for TX-4002-ECE-1060-2M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX-4002-ECE-1060-2M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX-4002-ECT-1060-2M0000000 | PECL Output Clock Oscillator, 2MHz Nom, HERMETIC SEALED PACKAGE-14/4 | Microsemi Corporation | TX-4002-ECE-1060-2M0000000 vs TX-4002-ECT-1060-2M0000000 |
TX-4002-ECJ-1060-2M0000000 | PECL Output Clock Oscillator, 2MHz Nom, HERMETIC SEALED PACKAGE-14/4 | Vectron International | TX-4002-ECE-1060-2M0000000 vs TX-4002-ECJ-1060-2M0000000 |
TX-4002-ECP-1060-2M0000000 | PECL Output Clock Oscillator, 2MHz Nom, HERMETIC SEALED PACKAGE-14/4 | Microsemi Corporation | TX-4002-ECE-1060-2M0000000 vs TX-4002-ECP-1060-2M0000000 |
TX-4002-ECT-1060-2M0000000 | PECL Output Clock Oscillator, 2MHz Nom, HERMETIC SEALED PACKAGE-14/4 | Vectron International | TX-4002-ECE-1060-2M0000000 vs TX-4002-ECT-1060-2M0000000 |