Part Details for TWW5J2R7E by Ohmite Mfg Co
Overview of TWW5J2R7E by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWW5J2R7E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K7726
|
Newark | Wirewound Resistor, 2.7 Ohm, 5W, 5%, Resistance:2.7Ohm, Product Range:Tww Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:350V, Resistor Technology:Wirewound, Qualification:- Rohs Compliant: Yes |Ohmite TWW5J2R7E RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3670 | Buy Now |
DISTI #
TWW5J2R7E-ND
|
DigiKey | RES 2.7 OHM 5% 5W RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
2427 In Stock |
|
$0.3125 / $1.4900 | Buy Now |
DISTI #
588-TWW5J2R7E
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 2.7ohm 5% Vertical Mount RoHS: Compliant | 1928 |
|
$0.3120 / $0.8800 | Buy Now |
DISTI #
70587991
|
RS | 5W CERAMIC RADIAL WWND RES 5% | Ohmite TWW5J2R7E RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 | RFQ |
|
Onlinecomponents.com | Res Wirewound 2.7 Ohm 5% 5W ±400ppm/°C Ceramic RDL RoHS: Compliant |
4000 In Stock 4000 Factory Stock |
|
$0.1560 / $0.3916 | Buy Now |
|
Quest Components | 32 |
|
$0.7320 / $1.2200 | Buy Now | |
DISTI #
TWW5J2R7E
|
TTI | Wirewound Resistors - Through Hole 5watt 2.7ohm 5% Vertical Mount RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3090 / $0.3250 | Buy Now |
DISTI #
TWW5J2R7E
|
Richardson RFPD | WIREWOUND RESISTOR Min Qty: 2500 | 0 |
|
$0.1600 / $0.3500 | Buy Now |
|
Master Electronics | Res Wirewound 2.7 Ohm 5% 5W ±400ppm/°C Ceramic RDL RoHS: Compliant |
4000 In Stock 4000 Factory Stock |
|
$0.1560 / $0.3916 | Buy Now |
Part Details for TWW5J2R7E
TWW5J2R7E CAD Models
TWW5J2R7E Part Data Attributes
|
TWW5J2R7E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TWW5J2R7E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 2.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, 4935, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.812 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for TWW5J2R7E
This table gives cross-reference parts and alternative options found for TWW5J2R7E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWW5J2R7E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRMA5WJW27JB00 | Fixed Resistor, Wire Wound, 5W, 2.7ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | TWW5J2R7E vs PRMA5WJW27JB00 |