Part Details for TWW10J6R8E by Ohmite Mfg Co
Overview of TWW10J6R8E by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWW10J6R8E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P9445
|
Newark | 10W Ceramic Radial Wwnd Res.5% Rohs Compliant: Yes |Ohmite TWW10J6R8E Min Qty: 5100 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$0.8650 | Buy Now |
DISTI #
64K7666
|
Newark | Wirewound Resistor, 6.8 Ohm, 10W, 5%, Resistance:6.8Ohm, Product Range:Tww Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:750V, Resistor Technology:Ceramic Rohs Compliant: Yes |Ohmite TWW10J6R8E Min Qty: 5100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9110 | Buy Now |
DISTI #
TWW10J6R8E-ND
|
DigiKey | RES 6.8 OHM 5% 10W RADIAL Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
5100 In Stock |
|
$0.5934 / $2.1200 | Buy Now |
DISTI #
588-TWW10J6R8E
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watt 6.8ohm 5% Vertical Mount RoHS: Compliant | 4582 |
|
$0.5930 / $1.5200 | Buy Now |
DISTI #
70588020
|
RS | 10W CERAMIC RADIAL WWND RES.5% | Ohmite TWW10J6R8E RoHS: Not Compliant Min Qty: 5100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 | RFQ |
|
Onlinecomponents.com | Res Wirewound 6.8 Ohm 5% 10W ±400ppm/°C Ceramic RDL RoHS: Compliant |
127 Partner Stock |
|
$0.5840 / $0.8760 | Buy Now |
DISTI #
79049512
|
Verical | Res Wirewound 6.8 Ohm 5% 10W ±400ppm/°C Ceramic RDL RoHS: Compliant Min Qty: 69 Package Multiple: 1 | Americas - 127 |
|
$0.9100 | Buy Now |
DISTI #
Ohmite Mfg. TWW10J6R8E
|
PEI Genesis | Fix Res WW 10W 6.8ohm 750V | 127 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 6.8 Ohm 5% 10W ±400ppm/°C Ceramic RDL RoHS: Compliant |
127 Partner Stock |
|
$0.5840 / $0.8760 | Buy Now |
Part Details for TWW10J6R8E
TWW10J6R8E CAD Models
TWW10J6R8E Part Data Attributes
|
TWW10J6R8E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TWW10J6R8E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 6.8ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, 4935, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.812 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 50 mm | |
Package Length | 12.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |