Part Details for TWSD128K025SBSZ0000 by Kyocera AVX Components
Results Overview of TWSD128K025SBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TWSD128K025SBSZ0000 Information
TWSD128K025SBSZ0000 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TWSD128K025SBSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y9000
|
Newark | Wet Tantalum Capacitors Rohs Compliant: Yes |Kyocera Avx TWSD128K025SBSZ0000 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.6600 / $66.1800 | Buy Now |
DISTI #
478-TWSD128K025SBSZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.4710 | Buy Now |
DISTI #
TWSD128K025SBSZ0000
|
Avnet Americas | - Bulk (Alt: TWSD128K025SBSZ0000) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$54.3936 / $55.5268 | Buy Now |
DISTI #
581-TWSD128K025SBSZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANTALUM CAPACIT ORS RoHS: Compliant | 0 |
|
$158.7700 | Order Now |
DISTI #
73983990
|
RS | Tantalum - NTP Conformal1200 uF,25 V | AVX TWSD128K025SBSZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$77.8500 / $86.5000 | RFQ |
Part Details for TWSD128K025SBSZ0000
TWSD128K025SBSZ0000 CAD Models
TWSD128K025SBSZ0000 Part Data Attributes
|
TWSD128K025SBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWSD128K025SBSZ0000
Kyocera AVX Components
Tantalum Capacitor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 1200 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 650 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 936 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWSD128K025SBSZ0000
This table gives cross-reference parts and alternative options found for TWSD128K025SBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWSD128K025SBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TWAD128K025SBDZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | TWSD128K025SBSZ0000 vs TWAD128K025SBDZ0000 |
93026-31KS | EXXELIA Group | Check for Price | Tantalum Capacitor, | TWSD128K025SBSZ0000 vs 93026-31KS |
TWAD128K025SBLZ0000 | Kyocera AVX Components | Check for Price | Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1200uF, | TWSD128K025SBSZ0000 vs TWAD128K025SBLZ0000 |
13017-03KS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | TWSD128K025SBSZ0000 vs 13017-03KS |
TWAD128K025CTSZ00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | TWSD128K025SBSZ0000 vs TWAD128K025CTSZ00 |
TWAD128K025SBSZ0000 | Kyocera AVX Components | $142.1672 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | TWSD128K025SBSZ0000 vs TWAD128K025SBSZ0000 |
TWAD128K025SBEZ0700 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, NON SOLID, | TWSD128K025SBSZ0000 vs TWAD128K025SBEZ0700 |
TWAD128K025SBSZ0700 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, NON SOLID, | TWSD128K025SBSZ0000 vs TWAD128K025SBSZ0700 |
ST1200-25T3KI | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | TWSD128K025SBSZ0000 vs ST1200-25T3KI |
TWAD128K025SBLZ9000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 1200uF, | TWSD128K025SBSZ0000 vs TWAD128K025SBLZ9000 |