Part Details for TWSB157K060SBSZ0000 by Kyocera AVX Components
Overview of TWSB157K060SBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Price & Stock for TWSB157K060SBSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8990
|
Newark | Wet Tantalum Capacitors Rohs Compliant: Yes |Kyocera Avx TWSB157K060SBSZ0000 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.5600 / $73.0600 | Buy Now |
DISTI #
478-TWSB157K060SBSZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.3145 | Buy Now |
DISTI #
TWSB157K060SBSZ000
|
Avnet Americas | (Alt: TWSB157K060SBSZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days | 0 |
|
$86.5946 | Buy Now |
DISTI #
581-TWSB157K060SBSZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANTALUM CAPACIT ORS RoHS: Compliant | 0 |
|
$71.3200 | Order Now |
DISTI #
73984011
|
RS | Tantalum - NTP Conformal150 uF,60 V | AVX TWSB157K060SBSZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$85.9500 / $95.5000 | RFQ |
Part Details for TWSB157K060SBSZ0000
TWSB157K060SBSZ0000 CAD Models
TWSB157K060SBSZ0000 Part Data Attributes
|
TWSB157K060SBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWSB157K060SBSZ0000
Kyocera AVX Components
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1100 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 702 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWSB157K060SBSZ0000
This table gives cross-reference parts and alternative options found for TWSB157K060SBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWSB157K060SBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAB157K060SBDZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWSB157K060SBSZ0000 vs TWAB157K060SBDZ0000 |
13017-14KS | Tantalum Capacitor, | Kyocera AVX Components | TWSB157K060SBSZ0000 vs 13017-14KS |
TWAB157K060SBLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 150uF, | Kyocera AVX Components | TWSB157K060SBSZ0000 vs TWAB157K060SBLZ0000 |
93026-42KS | Tantalum Capacitor, | EXXELIA Group | TWSB157K060SBSZ0000 vs 93026-42KS |
TWAB157K060SBEZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWSB157K060SBSZ0000 vs TWAB157K060SBEZ0700 |
TWAB157K060CTSZ00 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWSB157K060SBSZ0000 vs TWAB157K060CTSZ00 |
ST150-60T2KIE3 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWSB157K060SBSZ0000 vs ST150-60T2KIE3 |
TWSB157K060SBLZ0000 | Tantalum Capacitor, | Kyocera AVX Components | TWSB157K060SBSZ0000 vs TWSB157K060SBLZ0000 |