Part Details for TWR-K20D50M by NXP Semiconductors
Overview of TWR-K20D50M by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWR-K20D50M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T5790
|
Newark | Dev Board, Kinetis K20, Tower Module, Silicon Manufacturer:Nxp, No. Of Bits:32Bit, Silicon Family Name:Kinetis - K20, Core Architecture:Arm, Core Sub-Architecture:Cortex-M4, Silicon Core Number:Mk, Product Range:- Rohs Compliant: Yes |Nxp TWR-K20D50M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.7800 | Buy Now |
DISTI #
TWR-K20D50M-ND
|
DigiKey | TOWER SYSTEM K20 EVAL BRD Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.1800 | Buy Now |
DISTI #
TWR-K20D50M
|
Avnet Americas | Interface Card - Boxed Product (Development Kits) (Alt: TWR-K20D50M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$119.9979 / $138.3847 | Buy Now |
DISTI #
841-TWR-K20D50M
|
Mouser Electronics | Development Boards & Kits - ARM PK20DX128VLH5 EvBrd RoHS: Compliant | 0 |
|
$122.1800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$113.8500 | Buy Now |
DISTI #
30577172
|
Verical | K20DX128VLH5 Microcontroller Development Kit 50MHz CPU 16KB RAM 128KB Flash RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$79.1250 | Buy Now |
DISTI #
TWR-K20D50M
|
Avnet Silica | Interface Card (Alt: TWR-K20D50M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S233100244564
|
Chip1Stop | Tower System Development Board for Kinetis K10 and K20 (50 MHz) MCUs RoHS: Not Compliant Container: Bulk | 3 |
|
$63.3000 | Buy Now |