Part Details for TWR-5/1500-15/250-D48A-C by Murata Manufacturing Co Ltd
Overview of TWR-5/1500-15/250-D48A-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWR-5/1500-15/250-D48A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
TWR-5/1500-15/250-D48A-C
|
Avnet Abacus | Module DC-DC 3-OUT 5V/15V/-15V 1.5A/0.25A/-0.25A 15W 6-Pin Case C4 (Alt: TWR-5/1500-15/250-D48A-C) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TWR-5/1500-15/250-D48A-C
TWR-5/1500-15/250-D48A-C CAD Models
TWR-5/1500-15/250-D48A-C Part Data Attributes:
|
TWR-5/1500-15/250-D48A-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TWR-5/1500-15/250-D48A-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | ADDITIONAL +/-15V OUTPUTS AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-MDMA-P6 | |
JESD-609 Code | e4 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,6LEAD,1.8 | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 13.5 W | |
Trim/Adjustable Output | NO |