Part Details for TWR-3.3/4-12/300-D12-C by Murata Manufacturing Co Ltd
Overview of TWR-3.3/4-12/300-D12-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for TWR-3.3/4-12/300-D12-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
TWR-3.3/4-12/300-D12-C
|
Avnet Abacus | CDTTWR-3.3/4-12/300-D12-C (Alt: TWR-3.3/4-12/300-D12-C) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TWR-3.3/4-12/300-D12-C
TWR-3.3/4-12/300-D12-C CAD Models
TWR-3.3/4-12/300-D12-C Part Data Attributes:
|
TWR-3.3/4-12/300-D12-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TWR-3.3/4-12/300-D12-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 3 Output, 13.2W, Hybrid, ROHS COMPLIANT, PLASTIC PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-7 | |
Reach Compliance Code | unknown | |
Additional Feature | 12V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P7 | |
JESD-609 Code | e4 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 7 | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 13.2 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |