Part Details for TWP2264 by Spectrum Microwave
Overview of TWP2264 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for TWP2264
TWP2264 CAD Models
TWP2264 Part Data Attributes:
|
TWP2264
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
TWP2264
Spectrum Microwave
5 MHz - 2000 MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 1.9 dB INSERTION LOSS, FP-16 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.9 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP4T | |
VSWR-Max | 2 |
Alternate Parts for TWP2264
This table gives cross-reference parts and alternative options found for TWP2264. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWP2264, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWP2264 | SP4T, 5MHz Min, 2000MHz Max, 1.9dB Insertion Loss-Max, FP14, FLATPACK-16 | API Technologies Corp EIS (RETIRED) | TWP2264 vs TWP2264 |
TWP2264 | SP4T, 5MHz Min, 2000MHz Max, 1.9dB Insertion Loss-Max, FP14, FLATPACK-16 | Spectrum Control | TWP2264 vs TWP2264 |
SW-264 | SP4T, 5MHz Min, 2000MHz Max, 2dB Insertion Loss-Max | MACOM | TWP2264 vs SW-264 |
SW-264PIN | 5MHz - 2000MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 2.1dB INSERTION LOSS | TE Connectivity | TWP2264 vs SW-264PIN |