Part Details for TWP2202 by Spectrum Microwave
Overview of TWP2202 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWP2202
TWP2202 CAD Models
TWP2202 Part Data Attributes
|
TWP2202
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
TWP2202
Spectrum Microwave
0 MHz - 3000 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1.4 dB INSERTION LOSS, FP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.4 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 1.5 |