There are no models available for this part yet.
Overview of TWN13-3-13W by Takachi Electronics Enclosure Co.,Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE13F-50L | Coilcraft Inc | SMPS Transformer, 13W, | |
POE13F-33L | Coilcraft Inc | SMPS Transformer, 13W, | |
C1495-AL | Coilcraft Inc | SMPS Transformer, 13W |
Price & Stock for TWN13-3-13W by Takachi Electronics Enclosure Co.,Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84X0120
|
Newark | Multipurpose Enclosure, Abs, White, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:24.99Mm, External Width - Metric:125Mm, External Depth - Metric:125Mm, Ip Rating:-, Body Color:White, Nema Rating:- Rohs Compliant: Yes |Takachi TWN13-3-13W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3300 / $20.6200 | Buy Now | |
DISTI #
TKC-TWN13-3-13W
|
TME | Enclosure: multipurpose, X: 125mm, Y: 125mm, Z: 25mm, TWN, ABS, white Min Qty: 1 | 9 |
|
$7.4400 / $9.3000 | Buy Now |