Part Details for TWMC63-8203JB by Kamaya Inc
Overview of TWMC63-8203JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWMC63-8203JB
TWMC63-8203JB CAD Models
TWMC63-8203JB Part Data Attributes
|
TWMC63-8203JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
TWMC63-8203JB
Kamaya Inc
Fixed Resistor, 2W, 820000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2513, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TWMC63-8203JB
This table gives cross-reference parts and alternative options found for TWMC63-8203JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWMC63-8203JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3A2RTTED824J | Fixed Resistor, Metal Glaze/thick Film, 2W, 820000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TWMC63-8203JB vs RK73BW3A2RTTED824J |
RK73BW3A2RTTE824J | Fixed Resistor, Metal Glaze/thick Film, 2W, 820000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TWMC63-8203JB vs RK73BW3A2RTTE824J |
RK73BW3A2TTE824J | Fixed Resistor, Metal Glaze/thick Film, 2W, 820000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TWMC63-8203JB vs RK73BW3A2TTE824J |
RC2512JK-7W820KL | Fixed Resistor, Metal Glaze/thick Film, 2W, 820000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | TWMC63-8203JB vs RC2512JK-7W820KL |
CR2512-2W-824JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 2W, 820000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | TWMC63-8203JB vs CR2512-2W-824JSNT-13 |
RK73BW3A2TTED824J | Fixed Resistor, Metal Glaze/thick Film, 2W, 820000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TWMC63-8203JB vs RK73BW3A2TTED824J |